Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.160 |
Product Information
Product Overview
EVAL-ADXL362-ARDZ is an ultra-low power accelerometer with display Arduino Shield. This shield illustrates the functionality of the ADXL362 - an ultra-low power, 3-axis MEMS accelerometer. The EVAL-ADXL362-ARDZ Shield is designed in Arduino Uno R3 format which makes it suitable to used with both Arduino Due (e.g. EVAL-ADICUP360 based board) and Arduino Uno R3 base boards. The ADXL362 is capable of measuring dynamic acceleration (resulting from motion or shock) as well as static acceleration (gravity). Additional useful features include an on-chip, 12bit temperature sensor accurate to ±0.5°, motion triggered wake-up functionality and several activity detection modes which makes is ideal for portable low-power instruments. The EVAL-ADXL362-ARDZ board has a large capacitor(C18) on the board which holds charge for the LCD screen. When power cycling the system, must wait approximately 5 seconds to allow enough time for the capacitors on the EVAL-ADXL362-ARDZ board to fully discharge.
- Ultra-low power sleep and wake up modes
- Programmable acceleration ranges
- Board mounted LCD display
- Form factor compatible with Arduino
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADXL362 Arduino Shield Board
-
Analog Devices ADXL362 Ultra-Low Power Accelerometer
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate