Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 141 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €49.170 |
Price for:Each
Minimum: 1
Multiple: 1
€49.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0336-PMDZ
Order Code2399972
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8606, AD7091R, ADuM5401
No. of Bits12bit
Sample Rate300kSPS
Kit Application TypeData Converter
Application Sub TypeData Acquisition System
Kit ContentsEvaluation Board AD8606, AD7091R, ADuM5401
Product Range-
Product Overview
The EVAL-CN0336-PMDZ is an Evaluation Board for 12-bit 300kSPS single-supply fully isolated data acquisition system for 4 to 20mA inputs. The total error after room temperature calibration is ±0.06%FSR over a ±10°C temperature change, making it ideal for a wide variety of industrial measurements.
Applications
Test & Measurement, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD8606, AD7091R, ADuM5401
Silicon Core Number
AD8606, AD7091R, ADuM5401
Sample Rate
300kSPS
Application Sub Type
Data Acquisition System
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086182