Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0584-EBZ
Order Code4218752
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €235.640 |
Price for:Each
Minimum: 1
Multiple: 1
€235.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0584-EBZ
Order Code4218752
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeData Acquisition
Application Sub TypeMeasurement & Analysis
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsPrecision Low Latency Development Kit CN0584
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fault protection, hardware in the loop board
- 4 analogue input channels with configurable voltage ranges
- 4 analogue output channels with configurable voltage ranges
- 250ns latency between ADC measurement and DAC settling
- Analog front end board modelling and simulation compatible with MATLAB and Python in Rx or Tx p
- All power and digital connections provided by the interface connector
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Data Acquisition
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Measurement & Analysis
Core Sub-Architecture
-
Kit Contents
Precision Low Latency Development Kit CN0584
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001