Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.860 |
Price for:Each
Minimum: 1
Multiple: 1
€23.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-FDA-1RMZ-8
Order Code4033258
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8131ARMZ
Kit Application TypeSignal Conditioning
Application Sub TypeDifferential Amplifier
Kit ContentsEvaluation Board AD8131ARMZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-FDA-1RMZ-8 is a evaluation bare board enables users to quickly prototype a variety of amplifier circuits offered in 8-lead MSOP packages, minimizing risk and reducing time to market. The board layout is flexible and allows many circuit configurations, including traditional four resistor circuits, circuits with two different feedback loops and filters. Most resistors and capacitors use 1206, 0402, 0508 and 0603 packages.
- Flexible board layout for various circuit configurations
- Enables quick bread boarding/prototyping
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Evaluation Board AD8131ARMZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD8131ARMZ
Application Sub Type
Differential Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001