Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €315.850 |
Price for:Each
Minimum: 1
Multiple: 1
€315.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC1065LP4
Order Code4628235
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC1065LP4E
Kit Application TypeRF / IF
Application Sub TypeDownconverter
Kit ContentsEvaluation Board HMC1065LP4E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL01-HMC1065LP4 is an evaluation board to evaluate HMC1065LP4E compact GaAs MMIC image reject low noise converter. The HMC1065LP4E utilizes an RF LNA followed by an I/Q mixer which is driven by an active x2 multiplier. The circuit board used in the application should use RF circuit design techniques. Signal lines should have 50 ohm impedance while the package ground leads and exposed paddle should be connected directly to the ground plane similar to that shown. A sufficient number of via holes should be used to connect the top and bottom ground planes.
- HMC1065LP4E in 24 lead 4mm x mm SMT package
- HMC1065LP4E is smaller alternative to hybrid style image reject downconverter assemblies
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC1065LP4E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC1065LP4E
Application Sub Type
Downconverter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001