Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €544.650 |
Price for:Each
Minimum: 1
Multiple: 1
€544.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC361G8
Order Code4628291
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC361G8
Kit Application TypeRF / IF
Application Sub TypeFrequency Divider
Kit ContentsEvaluation Board HMC361G8
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL01-HMC361G8 is an evaluation board for HMC361G8 SMT GaAs HBT MMIC. The HMc361G8 is a low noise n = 2 static divider in an 8 lead glass/metal surface mount (hermetic) package. This device operates from 10MHz (with a square wave input) to 13GHz input frequency with a single +5V DC supply. The low additive SDB phase noise of -148 dBc/Hz at 100KHz offset helps the user maintain good system noise performance.
- Ultra low SSB phase noise
- Wide bandwidth
- Single DC supply of +5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC361G8
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC361G8
Application Sub Type
Frequency Divider
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001