Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6,652.000 |
10+ | €6,519.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,652.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC-C088
Order Code4034163
Technical Datasheet
Frequency RF-
Gain-
Noise Figure Typ-
Supply Voltage Max16V
Supply Current86mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC-C088 is a successive detection log video amplifier (SDLVA) which operates from 1 to 20GHz. This product comes standard with two female SMA field replaceable connectors but can also be used with blind mate SMP connectors or as a drop-in module. Typical application includes EW, ELINT and IFM receivers, DF radar systems, ECM systems, broadband test and measurement, power measurement and control circuits, military and space applications.
- Internal voltage regulation, hermetically sealed module
- Input frequency range from 1 to 20GHz (typ, TA = +25°C Vdc = +12V)
- Frequency flatness is ±2dB (typ, pin= -30dBm, TA = +25°C, Vdc = +12V)
- Log linearity is ±1dBm (typ, Pin= -50dBm to +0dBm, TA = +25°C)
- Log linearity over temperature is ±1dB (typ, -55 to +85°C, Pin= -30dBm)
- Minimum logging range is -54dB (typ, to ±3dB error, TA = +25°C Vdc = +12V)
- Input return loss is 9dB (typ, TA = +25°C Vdc = +12V)
- Log video minimum output voltage is 0.9V (typ, TA = +25°C Vdc = +12V)
- Vdc voltage range is 12V (typ, 7 to 16, TA = +25°C Vdc = +12V)
- 16 lead LFCSP-EP package, operating temperature range from -55 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency RF
-
Noise Figure Typ
-
Supply Current
86mA
SVHC
No SVHC (21-Jan-2025)
Gain
-
Supply Voltage Max
16V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability