Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.930 |
10+ | €18.250 |
25+ | €17.320 |
100+ | €15.790 |
250+ | €14.960 |
500+ | €14.740 |
Product Information
Product Overview
HMC213BMS8E is an ultraminiature double balanced mixer. This passive monolithic microwave integrated circuit (MMIC) mixer is constructed of gallium arsenide (GaAs) Schottky diodes and novel planar transformer baluns on the chip. This device can be used as an upconverter, downconverter, biphase demodulator or modulator, or phase comparator. The consistent MMIC performance improves system operation and ensures regulatory compliance. It is widely used in application such as base stations, personal computer memory card international association (PCMCIA) transceivers, wireless local loops etc.
- Passive: no DC bias required
- Conversion loss is 10dB typical at (1.5GHz to 4.5GHz, (TA) = 25°C, IF = 100MHz, LO = 13dBm)
- Input IP3 is 21dBm typical at (1.5GHz to 4.5GHz, e (TA) = 25°C, IF = 100MHz, LO = 13dBm)
- RF frequency range is 1.5GHz to 4.5GHz
- IF frequency range is DC to 1.5GHz
- Operating temperature is -40°C to +85°C
- Package style is 8-lead mini small outline [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.5GHz
-
MSOP
-40°C
-
No SVHC (21-Jan-2025)
4.5GHz
-
8Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate