Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €70.470 |
10+ | €59.930 |
25+ | €58.930 |
100+ | €57.250 |
Product Information
Product Overview
HMC292ALC3B is a general-purpose, double balanced, monolithic microwave integrated circuit (MMIC), mixer. It can be used as an upconverter or downconverter in the 14GHz to 30GHz frequency range. It is ideally suited for applications where small size, no dc bias, and consistent IC performance are required. This mixer can operate over a wide local oscillator (LO) drive level of 9dBm to 15dBm. It performs equally well as a biphase modulator or demodulator. It eliminates the need for wire bonding, allowing use of surface-mount manufacturing techniques. It is widely used in applications such as microwave and very small aperture terminal (VSAT) radios, test equipment, point to point radios, military electronic warfare (EW); electronic countermeasure (ECM); and command, control, communications and intelligence (C3I) etc.
- Passive: no dc bias required
- Conversion loss is 9dB typical
- Input IP3 is 19dBm typical
- LO to RF isolation is 48dB typical
- Wide IF frequency range from DC to 8GHz
- Input 1dB compression point (P1dB) is 12dB typical
- Operating temperature range from -40°C to +85°C
- Package style is 12-terminal ceramic LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14GHz
-
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
30GHz
-
12Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate