Print Page
Image is for illustrative purposes only. Please refer to product description.
185 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.740 |
| 10+ | €27.630 |
| 25+ | €26.430 |
| 100+ | €24.630 |
| 500+ | €23.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€31.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC345ALP3ETR
Order Code4030567
Technical Datasheet
Frequency Min0Hz
Frequency Max8GHz
RF IC Case StyleQFN-EP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC345ALP3E is a broadband non-reflective GaAs MESFET SP4T switch. Covering DC to 8GHz, this switch offers high isolation and low insertion loss. This switch also includes an on board binary decoder circuit which reduces the required logic control lines to two. This switch operates using a positive control voltage of 0/+5V, and requires a fixed bias of +5V. It is widely used in applications such as broadband, fibre optics, switched filter banks, wireless below 8GHz etc.
- High isolation is 35dB at (DC - 6GHz, TA = +25°C, with 0/+5V control)
- Insertion loss is 1.7dB typical at (DC - 2GHz, TA = +25°C, with 0/+5V control)
- Input power for 1dB compression is 28dBm typical at (2GHz to 8GHz, TA = +25°C, with 0/+5V control)
- Input third order intercept is 43dBm typical at (2GHz to 8GHz, TA = +25°C, with 0/+5V control)
- Switching characteristics is 40ns typical at (DC - 8GHz, TA = +25°C, Vctl = 0/+5V control)
- Return loss is 16dB typical at (DC - 2GHz, TA = +25°C, with 0/+5V control)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
QFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
8GHz
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability