Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.450 |
10+ | €18.570 |
25+ | €16.730 |
100+ | €16.390 |
250+ | €16.040 |
Product Information
Product Overview
HMC369LP3E is an active miniature x2 frequency multiplier utilizing InGaP GaAs HBT technology. Power output is +4 dBm typical from a single +5V supply and varies little vs. input power, temperature and supply voltage. This is ideal for use in LO multiplier chains allowing reduced parts count versus traditional approaches. This also useful for OC-192 clock recovery. The application of 10GBPS data to the input generates a -7dBm clock tone at the output with spurious signals suppressed by 25dB. Typical application includes OC-192 clock recovery, microwave radio & VSAT, military radios, radar & ECM, test instrumentation.
- Frequency range from 4.95 to 5.3GHz (input, TA = +25°C, Vcc= 5V)
- Frequency range from 9.9 to 10.6GHz (output, 4.95 to 5.3GHz, TA = +25°C, Vcc= 5V)
- Input power range from -5 to +5dBm (4.95 to 5.3GHz, TA = +25°C, Vcc= 5V)
- Output power is 3dBm (typ, 4.95 to 5.3GHz, TA = +25°C, Vcc= 5V)
- Sub-harmonic suppression is 30dBc (typ, 4.95 to 5.3GHz, TA = +25°C, Vcc= 5V)
- Input return loss is 17dB (typ, 4.95 to 5.3GHz, TA = +25°C, Vcc= 5V)
- Output return loss is 5.5dB (typ, 4.95 to 5.3GHz, TA = +25°C, Vcc= 5V)
- SSB phase noise (100KHz offset) is -142dBc/Hz (Pin= 0dBm, typ, 4.95 to 5.3GHz, TA = +25°C, Vcc= 5V)
- Supply current is 46mA (typ, 4.95 to 5.3GHz, TA = +25°C, Vcc= 5V)
- 16 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
9.9GHz
4.5V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
12.7GHz
5.5V
16Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate