Print Page
Image is for illustrative purposes only. Please refer to product description.
231 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.130 |
10+ | €15.960 |
25+ | €15.770 |
100+ | €14.580 |
250+ | €14.120 |
500+ | €13.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€19.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC412BMS8GETR
Order Code4030451
Technical Datasheet
Frequency Min8GHz
Frequency Max16GHz
Supply Voltage Min-
Supply Voltage Max-
RF IC Case StyleMSOP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC412BMS8GE is a passive double balanced mixer that operates from 8GHz to 16GHz. This device operates with LO drive levels between 9dBm to 15dBm and provides 8dB of conversion loss across the entire specified frequency band. This mixer requires no external components or bias. It is widely used in applications such as long haul radio platforms, microwave radio, VSAT etc.
- Conversion loss is 8dB typical at (TA = +25°C, IF = 1.45GHz, LO power= +13dBm)
- Noise figure, single sideband (SSB) is 8dB typical at (TA = +25°C, IF = 1.45GHz)
- LO to RF isolation is 44dB typical at ( TA = +25°C, IF = 1.45GHz)
- LO to IF isolation is 38dB typical at (TA = +25°C, IF = 1.45GHz)
- RF to IF isolation is 29dB typical at (TA = +25°C, IF = 1.45GHz)
- Input third-order intercept (IP3) is 19dBm typical at (TA = +25°C, IF = 1.45GHz)
- Input power for 1dB compression (P1dB) is 10dBm typical at (TA = +25°C, IF = 1.45GHz)
- Operating temperature is -40°C to +85°C
- Package style is MSOP8GE SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
8GHz
Supply Voltage Min
-
RF IC Case Style
MSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
16GHz
Supply Voltage Max
-
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability