Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.870 |
10+ | €12.070 |
25+ | €11.460 |
Product Information
Product Overview
HMC415LP3E is a high efficiency GaAs InGaP heterojunction bipolar transistor (HBT) MMIC power amplifier which operates between 4.9 and 5.9GHz. The amplifier is packaged in a low cost, leadless surface mount package with an exposed base for improved RF and thermal performance. With a minimum of external components, the amplifier provides 20dB of gain, +26dBm of saturated power, and 34% PAE from a +3V supply voltage. Vpd can be used for full power down or RF output power/current control. For +15dBm OFDM output power (64 QAM, 54 Mbps), the HMC415LP3 & HMC415LP3E achieve an error vector magnitude (EVM) of 3.7% meeting 802.11a linearity requirements. This amplifier is ideal for use as a power amplifier for 4.9 - 5.9GHz applications:802.11a WLAN, HiperLAN WLAN, access points and UNII & ISM radios.
- Power down capability, low external part count
- Frequency range from 4.9 to 5.1GHz (TA = +25°C, Vs = 3V, Vpd = 3V)
- Gain is 20dB (typ, 4.9 to 5.1MHz, TA = +25°C, Vs = 3V, Vpd = 3V)
- Gain variation over temperature is 0.04dB / °C (typ, 4.9 to 5.1MHz, TA = +25° C, Vs = 3V, Vpd = 3V)
- Input return loss is 10dB (typ, 4.9 to 5.1MHz, TA = +25° C, Vs = 3V, Vpd = 3V)
- Output return loss is 10dB (typ, 4.9 to 5.1MHz, TA = +25° C, Vs = 3V, Vpd = 3V)
- Output power for 1dB compression is 22.5dBm (typ, Icq = 285mA, 4.9 to 5.1MHz)
- Saturated output power is 25.5dBm (typ, TA = +25° C, Vs = 3V, Vpd = 3V, 4.9 to 5.1MHz)
- Output third order intercept is 31dBm (typ, TA = +25° C, Vs = 3V, Vpd = 3V, 4.9 to 5.1MHz)
- 16 pin QFN-EP, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4.9GHz
20.5dB
QFN-EP
-
-40°C
-
MSL 1 - Unlimited
5.9GHz
6dB
16Pins
3V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate