Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €98.420 |
10+ | €80.160 |
25+ | €77.830 |
100+ | €75.500 |
Product Information
Product Overview
HMC441LM1 is a broadband 7GHz to 15.5GHz GaAs PHEMT MMIC medium power amplifier. This amplifier provides 15dB of gain, 21.5dBm of saturated power at 27% PAE from a +5V supply voltage. An optional gate bias is provided to allow adjustment of gain, RF output power, and DC power dissipation. This 50 ohm matched amplifier does not require any external components making it an ideal linear gain block or driver for HMC SMT mixers. It is widely used in applications such as point-to-point radios, point-to-multi-point radios, VSAT, LO driver for HMC mixers, military EW & ECM etc.
- Gain variation over temperature is 0.015dB/°C typical at (7GHz to 8GHz, TA = +25°C)
- Input return loss is 9dB typical at (7GHz to 8GHz, TA = +25°C)
- Output return loss is 14dB typical at (7GHz to 8GHz, TA = +25°C)
- Output power for 1dB compression (P1dB) is 18.5dBm typical at (7GHz to 8GHz, TA = +25°C)
- Output third order intercept (IP3) is 29dBm typical at (7GHz to 8GHz, TA = +25°C)
- Noise figure is 4.5dB typical at (7GHz to 8GHz, TA = +25°C)
- Supply current is 90mA typical at (7GHz to 8GHz, TA = +25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 8-lead LGA-CAV
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
7GHz
16dB
LGA_CAV-EP
3V
-40°C
-
MSL 3 - 168 hours
15.5GHz
4.5dB
8Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate