Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €51.770 |
10+ | €45.470 |
25+ | €43.260 |
100+ | €40.210 |
Product Information
Product Overview
HMC524ALC3B is a compact gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in phase quadrature (I/Q) mixer. This device can be used as either an image reject mixer or a single-sideband up converter. The mixer uses two standard, double-balanced mixer cells and a 90° hybrid coupler fabricated in a GaAs, metal–semiconductor field effect transistor (MESFET) process. A low-frequency quadrature hybrid produces a 100MHz IF output. This device is a much smaller alternative to hybrid-style image reject mixers and single-sideband up converter assemblies. It eliminates the need for wire bonding, allowing use of surface-mount manufacturing techniques. Application includes point to point radios, point to multipoint radios and VSAT, test equipment and sensors, military end use.
- Radio frequency (RF) pin range from 22 to 32GHz (TA=25°C, IF=100MHz, LO drive level=17dBm)
- Maximum intermediate frequency pin is DC to 4.5GHz (TA=25°C, IF=100MHz, LO drive level=17dBm)
- Local oscillator pin range from 22 to 32GHz (TA=25°C, IF=100MHz, LO drive level=17dBm)
- Typical LO drive level is 17dBm (TA=25°C, IF=100MHz, LO drive level=17dBm)
- Typical conversion loss is 9dB (TA=25°C, IF=100MHz, LO drive level=17dBm, downconverter)
- Typical input 1dB compression point is 17dBm (TA=25°C, IF=100MHz, LO drive level=17dBm)
- Typ noise figure is 15dB (taken with LO amplifier, TA=25°C, IF=100MHz, LO drive level=17dBm)
- Typical conversion loss is 6dB (TA=25°C, IF=100MHz, LO drive level=17dBm, upconverter)
- Typical sideband rejection is 26dB (TA=25°C, IF=100MHz, LO drive level=17dBm)
- 12-terminal LCC package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
22GHz
-
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
32GHz
-
12Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate