Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €53.120 |
10+ | €46.870 |
25+ | €44.100 |
100+ | €43.780 |
Product Information
Product Overview
HMC557A is a general-purpose, double balanced mixer. The device can be used as an upconverter or downconverter from 2.5GHz to 7.0GHz. This mixer is fabricated in a gallium arsenide (GaAs) metal semiconductor field effect transistor (MESFET) process and requires no external components or matching circuitry. It provides excellent local oscillator (LO) to radio frequency (RF) and LO to intermediate frequency (IF) isolation due to optimized balun structures. This eliminates the need for wire bonding and is compatible with high volume surface-mount manufacturing techniques. Typical applications are WiMAX and fixed wireless, point to point radios, point to multipoint radios, test equipment and sensors, military end use.
- Passive double balanced topology
- RF frequency range from 2.5 to 5GHz (TA=25°C, IF=100MHz, LO drive=15dBm)
- Conversion loss is 10.5dB maximum (TA=25°C, IF=100MHz, LO drive=15dBm, 2.5 to 5GHz)
- Input third-order intercept (IP3) is 18dBm typ (TA=25°C, IF=100MHz, LO drive=15dBm, 2.5 to 5GHz)
- IF frequency range from DC to 3GHz (TA=25°C, IF=100MHz, LO drive=15dBm, 2.5 to 5GHz)
- Alumina ceramic package body material
- 24-terminal ceramic LCC package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.5GHz
-
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
7GHz
-
24Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate