Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.810 |
10+ | €39.260 |
25+ | €38.900 |
100+ | €38.120 |
Price for:Each
Minimum: 1
Multiple: 1
€51.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC561LP3E
Order Code4030462
Technical Datasheet
Frequency Min8GHz
Frequency Max21GHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF IC Case StyleQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC561LP3E is a x2 active broadband frequency multiplier utilizing GaAs PHEMT technology. The HMC561LP3(E) is ideal for use in LO multiplier chains for Pt to Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. Typical application includes clock generation applications SONET OC-192 & SDH STM-64, point-to-point & VSAT radios, test instrumentation, military & space.
- Input frequency range from 4 to 10.5GHz (TA = +25°C, Vdd = +5V, 5dBm)
- Output frequency range from 8 to 21GHz (typ, TA = +25°C, Vdd = +5V, 5dBm)
- Output power is 14dBm (typ, TA = +25°C, Vdd = +5V, 5dBm)
- Fo isolation (with respect to output level) is 15dBc (typ, TA = +25°C, Vdd = +5V, 5dBm)
- 3Fo isolation (with respect to output level) is 15dBc (typ, TA = +25°C, Vdd = +5V, 5dBm)
- Input return loss is 16dB (typ, TA = +25°C, Vdd = +5V, 5dBm)
- Output return loss is 8dB (typ, TA = +25°C, Vdd = +5V, 5dBm)
- SSB phase noise (100KHz offset) is -132dBc/Hz (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Supply current (Idd1 & Idd2) is 82mA (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- QFN-EP-16 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
8GHz
Supply Voltage Min
4.5V
RF IC Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
21GHz
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability