Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €59.360 |
10+ | €46.030 |
25+ | €45.110 |
100+ | €44.190 |
Product Information
Product Overview
HMC565LC5 is a high dynamic range GaAs pHEMT MMIC low noise amplifier housed in a leadless SMT package. This self-biased LNA is ideal for microwave radios due to its single +3V supply operation, and DC blocked RF I/O’s. Operating from 6 to 20GHz, this features 21dB of small signal gain, 2.5dB noise figure and IP3 of +20dBm across the operating band. It is ideal for use as a LNA or driver amplifier for: point-to-point radios, point-to-multi-point radios and VSAT, test equipment and sensors, military and space.
- 50 ohm matched input/output
- Gain variation over temperature is 0.025dB/°C typ (TA=+25°C, Vdd 1, 2, 3=+3V, 6 - 12GHz frequency)
- Input return loss is 15dB typ (TA=+25°C, Vdd 1, 2, 3=+3V, 6 - 12GHz frequency range)
- Output return loss is 13dB typ (TA=+25°C, Vdd 1, 2, 3=+3V, 6 - 12GHz frequency range)
- Saturated output power (Psat) is 11dBm typ (TA=+25°C, Vdd 1, 2, 3=+3V, 6 - 12GHz frequency range)
- Total supply current (Idd)(Vdd=+3V) is 53mA typ (TA=+25°C, Vdd 1, 2, 3=+3V, 6 - 12GHz frequency)
- Alumina white package
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
21dB
QFN-EP
2.5V
-40°C
-
MSL 3 - 168 hours
20GHz
2.5dB
32Pins
3.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate