Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €60.200 |
10+ | €46.840 |
25+ | €46.830 |
100+ | €46.820 |
Product Information
Product Overview
HMC576LC3B is a x2 active broadband frequency multiplier utilizing GaAs PHEMT technology. When driven by a +3dBm signal, the multiplier provides +15dBm typical output power from 18GHz to 29GHz. The Fo and 3Fo isolations are <gt/>20dBc at 24GHz. It is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT radios yielding reduced parts count vs. traditional approaches. The low additive SSB phase noise of -132dBc/Hz at 100KHz offset helps maintain good system noise performance. It eliminates the need for wire bonding, and allows the use of surface mount manufacturing techniques. It is used in application such as clock generation applications: SONET OC-192 & SDH STM-64, point-to-point & VSAT radios, test instrumentation, military & space etc.
- Output power is 15dBm typ at (TA = +25°C, Vdd1, Vdd2 = +5V)
- Input return loss is 10dB typ at (TA = +25°C, Vdd1, Vdd2 = +5V)
- Output return loss is 10dB typ at (TA = +25°C, Vdd1, Vdd2 = +5V)
- SSB phase noise is -132dBc/Hz typ at (TA = +25°C, Vdd1, Vdd2 = +5V, 100KHz offset)
- Supply current is 82mA typ at (TA = +25°C, Vdd1, Vdd2 = +5V)
- Operating temperature is -40°C to +85°C
- Package style is 12-LCC-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18GHz
4.5V
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
29GHz
5.5V
12Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate