Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €242.340 |
10+ | €237.490 |
Product Information
Product Overview
HMC733LC4B is a wideband MMIC voltage-controlled oscillator with buffer amplifier that incorporates the resonator, negative resistance device, and varactor diode. Output power and phase noise performance are excellent over temperature due to the oscillator’s monolithic construction. This wideband VCO uniquely combines the attributes of ultra-small size, low phase noise, low power consumption, and wide tuning range. Application includes low noise wideband MMIC VCO is ideal for industrial/medical equipment, test and measurement equipment, military radar, EW and ECM.
- Wide tuning bandwidth, Pout is +3dBm, no external resonator needed
- Frequency range from 10 to 20GHz (TA=+25°C, Vcc=+5V)
- Typical power output is 3dBm (TA=+25°C, Vcc=+5V)
- SSB phase noise at 10KHz offset is 60dBc/Hz (TA=+25°C, Vcc=+5V)
- Tune voltage (Vtune) range from -0.25 to 23V (TA=+25°C, Vcc=+5V)
- Supply current (Icc) is 70mA (TA=+25°C, Vcc=+5V)
- Tune port leakage current (Vtune=+23V, TA=+25°C, Vcc=+5V)
- Frequency drift rate at 10GHz is -0.25MHz/°C (TA=+25°C, Vcc=+5V)
- Temperature rating range from -40°C to +85°C
- H733 alumina, white package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5V
-40°C
-
SMD, 4mm x 4mm
-
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate