Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €238.280 |
10+ | €220.220 |
Product Information
Product Overview
HMC797APM5E is a GaAs MMIC pHEMT distributed power amplifier which operates between DC and 22GHz. This amplifier provides 15dB of gain, +29dBm of output power at 1dB gain compression, +31dBm of saturated output power, and 25% PAE while requiring 400mA from a +10V supply. With upto +41 dBm of output IP3, it is ideal for high linearity applications in military and space as well as test equipment where high order modulations are used. This versatile PA exhibits a positive gain slope from 2GHz to 20GHz making it ideal for EW, ECM, radar and test equipment applications. This amplifier I/Os are internally matched to 50 ohms facilitating integration into multi-chip modules. It is used in applications such as test instrumentation, military & space, fibre optics etc.
- Gain flatness is ±0.7dB typical at (DC-12GHz, TA = +25°C)
- Gain variation over temperature is 0.014dB/°C typ at (DC-12GHz, TA = +25°C)
- Input return loss is 15dB typ at (DC-12GHz, TA = +25°C)
- Output return loss is 13dB typ at (DC-12GHz, TA = +25°C)
- Noise figure is 3dB typ at (DC-12GHz, TA = +25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 32-lead QFN-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
15.5dB
QFN-EP
8V
-40°C
-
MSL 3 - 168 hours
22GHz
4dB
32Pins
11V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate