Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.340 |
10+ | €39.700 |
25+ | €39.400 |
100+ | €38.610 |
Price for:Each
Minimum: 1
Multiple: 1
€52.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC814LC3B
Order Code4030475
Technical Datasheet
Frequency Min13GHz
Frequency Max24.6GHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF IC Case StyleLCC
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC814LC3B is a x2 active broadband frequency multiplier utilizing GaAs pHEMT technology. The HMC814LC3B is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. Typical application includes clock generation applications SONET OC-192 & SDH STM-64, point-to-point & VSAT radios, test instrumentation, military & space, sensors.
- Input frequency range from 6.5 to 12.3GHz (TA = +25°C, Vdd1, Vdd2 = +5V, +4dBm)
- Output frequency range from 13 to 24.6GHz (TA = +25°C, Vdd1, Vdd2 = +5V, +4dBm)
- Output power is 17dBm (typ, TA = +25°C, Vdd1, Vdd2 = +5V, +4dBm)
- Fo isolation (with respect to output level) is 25dBc (typ, TA = +25°C, Vdd1, Vdd2 = +5V, +4dBm)
- 3Fo isolation (with respect to output level) is 25dBc (typ, TA = +25°C, Vdd1, Vdd2 = +5V)
- Input return loss is 10dB (typ, TA = +25°C, Vdd1, Vdd2 = +5V)
- Output return loss is 12dB (typ, TA = +25°C, Vdd1, Vdd2 = +5V)
- SSB phase noise (100KHz offset at input frequency = 19GHz) is -136dBc/Hz (typ)
- Supply current (Idd1 & Idd2) is 88mA (typ, TA = +25°C, Vdd1, Vdd2 = +5V)
- 12 lead LCC package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
13GHz
Supply Voltage Min
4.5V
RF IC Case Style
LCC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
24.6GHz
Supply Voltage Max
5.5V
No. of Pins
12Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability