Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €114.810 |
10+ | €101.620 |
25+ | €99.460 |
100+ | €97.470 |
Product Information
Product Overview
HMC8191 is a passive, wideband, I/Q monolithic microwave integrated circuit (MMIC) mixer that can be used either as an image reject mixer for receiver operations or as a single-sideband upconverter for transmitter operations. With a radio frequency and local oscillator range of 6GHz to 26.5GHz, and an intermediate frequency (IF) bandwidth of dc to 5GHz, this is ideal for applications requiring a wide frequency range, excellent RF performance, and a simple design with fewer components and a small printed circuit board (PCB) footprint. This single can replace multiple narrow-band mixers in a design. The inherent I/Q architecture offers excellent image rejection and thereby eliminates the need for expensive filtering for unwanted sidebands. Applications include test and measurement instrumentation, military, aerospace, and defence applications, and microwave point to point base stations.
- Radio frequency range from 6 to 26.5GHz (TA=25°C, IF=100MHz, LO drive=18dBm)
- Local oscillator frequency range from 6 to 26.5GHz (TA=25°C, IF=100MHz, LO drive=18dBm)
- Typical conversion loss is 9dB (TA=25°C, IF=100MHz, LO drive=18dBm)
- Typical image rejection is 25dBc (TA=25°C, IF=100MHz, LO drive=18dBm)
- Typical isolation RF to IF is 20dB (TA=25°C, IF=100MHz, LO drive=18dBm)
- Typical conversion loss is 9dB (TA=25°C, IF=100MHz, LO drive=18dBm)
- Gold over nickel lead finish
- 24-terminal ceramic LCC package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
-
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
26.5GHz
-
24Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate