Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €39.020 |
10+ | €32.040 |
25+ | €30.240 |
100+ | €28.030 |
250+ | €27.320 |
Product Information
Product Overview
HMC951BLP4E is a compact GaAs MMIC I/Q downconverter. The HMC951BLP4E utilizes an low noise amplifier (LNA) followed by an image reject mixer which is driven by an LO buffer amplifier. The image reject mixer eliminates the need for a filter following the LNA and removes thermal noise at the image frequency. I and Q mixer outputs are provided and an external 90° hybrid is needed to select the required sideband. The HMC951BLP4E is a much smaller alternative to hybrid style image reject mixer downconverter assemblies and is compatible with surface mount manufacturing techniques. Typical application includes point-to-point and point-to-multi-point radios, military radar, EW & ELINT, satellite communications.
- RF frequency range from 5.6 to 8.6GHz (TA = +25°C, IF = 1000MHz)
- LO frequency range from 4.5 to 12.1GHz (TA = +25°C, IF = 1000MHz)
- IF frequency range is 3.5GHz (max, TA = +25°C)
- Conversion gain is 13dB (typ, TA = +25°C)
- Noise figure is 2dB (typ, TA = +25°C, IF = 1000MHz)
- Image rejection is 24dBc (typ, TA = +25°C)
- Input power for 1dB compression (P1dB) is -5dBm (typ, TA = +25°C)
- LO to RF isolation is 48dB (typ, TA = +25°C)
- Phase balance is ±3Degree (typ, TA = +25°C)
- 24 lead SMT package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5.6GHz
-
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
8.6GHz
3.5V
24Pins
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate