500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €59.940 |
10+ | €51.550 |
25+ | €50.520 |
500+ | €49.490 |
Product Information
Product Overview
HMC952ALP5GETR is a four-stage GaAs pHEMT MMIC medium power amplifier with a temperature compensated on-chip power detector which operates between 8 and 14GHz. This amplifier provides 32dB of gain and +34.5dBm of saturated output power at 26% PAE from a +6V supply. With up to +43dBm IP3 the HMC952ALP5GE is ideal for linear applications such as point-to-point and point-to-multipoint radios or SATCOM applications demanding +34.5dBm of efficient saturated output power. The RF I/Os are internally matched to 50 Ohms. Applications include point-to-point radios, point-to-multi-point radios, SATCOM.
- Frequency range from 8 to 9GHz
- Gain is 31dB typical at (TA = +25°C)
- Gain variation over temperature is 0.02dB/°C typical at (TA = +25°C)
- Input return loss is 17dB typical at (TA = +25°C)
- Output return loss is 15dB typical at (TA = +25°C)
- Output power for 1dB compression is 33dBm typical at (TA = +25°C)
- Saturated output power is 34.5dBm typical at (TA = +25°C)
- Output third order intercept is 43dBm typical at (TA = +25°C)
- Total supply current 1400mA typical at (TA = +25°C)
- Operating temperature range from -55°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8GHz
30.5dB
LFCSP-EP
-
-55°C
-
No SVHC (21-Jan-2025)
14GHz
-
24Pins
6V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate