Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €69.710 |
10+ | €57.260 |
25+ | €55.200 |
100+ | €53.350 |
Price for:Each
Minimum: 1
Multiple: 1
€69.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC963LC4
Order Code4030402
Technical Datasheet
Frequency Min6GHz
Frequency Max26.5GHz
Gain22dB
Noise Figure Typ2.5dB
RF IC Case StyleLCC-EP
No. of Pins24Pins
Supply Voltage Min-
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC963LC4 is a self-biased GaAs MMIC low noise amplifier. The P1dB output power of +10 dBm enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. The HMC963LC4 also features I/Os that are DC blocked and internally matched to 50 Ohms, making it ideal for high capacity microwave radios and VSAT applications. Typical application includes point-to-point radios, point-to-multi-point radios, military & space, test instrumentation.
- Frequency range from 6 to 26.5GHz (TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Gain is 22dB (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Gain variation over temperature is 0.03dB / °C (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Noise figure is 2.5dB (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Input return loss is 10dB (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Output return loss is 10dB (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Output power for 1dB compression is 10dBm (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Saturated output power (Psat) is 12dBm (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Output third order intercept (IP3) is 18dBm (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- LCC-EP-24 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
6GHz
Gain
22dB
RF IC Case Style
LCC-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
26.5GHz
Noise Figure Typ
2.5dB
No. of Pins
24Pins
Supply Voltage Max
3.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability