Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoICL7660CPA+
Order Code2519200
Product RangeMAX1044; ICL7660
Technical Datasheet
247 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.850 |
| 10+ | €2.910 |
| 50+ | €2.520 |
| 100+ | €2.410 |
| 250+ | €2.280 |
| 500+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€3.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICL7660CPA+
Order Code2519200
Product RangeMAX1044; ICL7660
Technical Datasheet
IC Case / PackageDIP
No. of Pins8Pins
Output Current Max20mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-10V
Adjustable Output Voltage Max20V
Input Voltage Min1.5V
Input Voltage Max10V
TopologyDivider, Doubler, Inverting, Multiplier
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMAX1044; ICL7660
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ICL7660 is monolithic, CMOS switched-capacitor voltage converters that invert, double, divide, or multiply a positive input voltage. They are pin compatible with the industry-standard ICL7660 and LTC1044. Operation is guaranteed from 1.5V to 10V with no external diode over the full temperature range. They deliver 10mA with a 0.5V output drop.
- 1.5V to 10.0V Operating Supply Voltage Range
- 98% Typical Power-Conversion Efficiency
- Invert, Double, Divide, or Multiply Input Voltages
- No-Load Supply Current: 200µA Max at 5V
Applications
Portable Devices, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Case / Package
DIP
Output Current Max
20mA
Adjustable Output Voltage Min
-10V
Input Voltage Min
1.5V
Topology
Divider, Doubler, Inverting, Multiplier
Operating Temperature Min
0°C
Product Range
MAX1044; ICL7660
SVHC
No SVHC (21-Jan-2025)
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
20V
Input Voltage Max
10V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001928
Product traceability