Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.800 |
10+ | €10.080 |
30+ | €9.290 |
100+ | €9.200 |
250+ | €9.100 |
500+ | €8.080 |
Product Information
Product Overview
The ICM7211AIPL+ is a four digit display decoder/driver in 40 pin DIP package. The four digit 7-segment display LCD driver includes input data latches, BCD to segment decoder, all level translation and timing circuits needed to drive non multiplexed displays. It is a multiplexed BCD interface type data input configuration that has four BCD data inputs and four separate digit strobes. It decodes the BCD data via an on-board character font ROM. The low power consumption of the LCD driver makes it ideal for battery powered applications. Typical applications include intelligent instruments, digital panel displays, remote display units and microprocessor to visual communication.
- Supply voltage range is 3V to 6V
- Operating temperature range from -20°C to 85°C
- Non multiplexed liquid crustal display
- Eliminates the need of external components
- Code B output
- Increased segment on current
- Low power of typical 25µW
- Operating current is 10µA
Applications
Industrial, Portable Devices
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LCD Driver
7
40Pins
6V
-
85°C
No SVHC (21-Jan-2025)
4
DIP
3V
Parallel
-20°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate