Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.830 |
10+ | €8.290 |
39+ | €8.020 |
Product Information
Product Overview
The ICM7218AIQI+ is an 8 digital LED display driver in 28 pin PLCC package. This display driver interfaces microprocessor to an 8-digit, 7 segment, numeric LED display. It includes two types of 7 segment decoders, multiplex scan circuitry, segment and digital drivers and an 8 x 8 static memory. It accepts data in a serial format and drive common anode display. It can display data in either hexadecimal or code B format. It also features a No decode mode where each individual segment can be independently controlled. This is particularly useful in driving bar graphs. It is used in bar graph display and panel meters.
- Supply voltage range is 4V to 6V at power down mode
- Operating temperature range from -25°C to 85°C
- Improved 2nd source
- Fast access time of 200ns write pulse width
- Microprocessor compatible
- Digital and segment drivers on-chip
- Low power CMOS
- Digital leakage current of 100µA
- Display scan rate of 250Hz per digit
- Data hold time of 25ns
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4V
6V
-
Surface Mount
-20°C
MSL 1 - Unlimited
PLCC
PLCC
28Pins
500mA
-
85°C
No SVHC (21-Jan-2025)
8Outputs
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate