Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.860 |
10+ | €4.570 |
50+ | €3.590 |
100+ | €3.280 |
250+ | €2.950 |
500+ | €2.790 |
Product Information
Product Overview
LT®1999 is a high speed and voltage precision bidirectional current sense amplifier, designed to monitor bidirectional currents over a wide common mode range. It senses current via an external resistive shunt and generates an output voltage, indicating both magnitude and direction of the sensed current. This output voltage is referenced halfway between the supply voltage and ground or an external voltage can be used to set the reference level. This is suitable for monitoring currents in H-Bridge motor controls, switching power supplies, solenoid currents and battery charge currents from full charge to depletion. A shutdown mode is provided for minimizing power consumption. Applications are high side or low side current sensing, H-bridge motor control, solenoid current sense, high voltage data acquisition, PWM control loops, fuse/MOSFET monitoring.
- Operates from an independent 5V supply and draws 1.55mA
- Gain accuracy of 0.5% maximum
- AC CMRR <gt/> 80dB at 100KHz
- Input offset voltage of 1.5mV maximum
- Bandwidth of 2MHz
- Smooth, continuous operation over entire common mode range
- 4KV HBM tolerant and 1KV CDM tolerant
- Low power shutdown <lt/>10µA
- 8-lead plastic MSOP package, 0°C to 70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side, Low Side
MSOP
0°C
4.5V
120dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
MSOP
-
2MHz
8Pins
70°C
5.5V
20 V/V
-
MSL 1 - Unlimited
500µV
137.5µA
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate