Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.280 |
10+ | €3.720 |
37+ | €3.650 |
111+ | €3.570 |
259+ | €3.500 |
518+ | €3.480 |
Product Information
Product Overview
LT®3645 is a dual output regulator combining a 500mA buck regulator and a 200mA low dropout linear regulator (LDO). The wide input voltage range of 3.6V to 36V makes the LT3645 suitable for regulating power from a wide variety of sources, including 24V industrial supplies and automotive batteries. Its high operating frequency allows the use of tiny, low-cost inductors and capacitors, resulting in a very small solution. Cycle-by-cycle current limit and frequency foldback provide protection against shorted outputs. Soft-start and frequency foldback eliminate input current surge during start-up. Application includes automotive CMOS image sensors, industrial/automotive micro-controller supply.
- Overvoltage lockout protects circuit through
- Precision programmable undervoltage lockout
- Short-circuit robust, internal soft-start
- Typical undervoltage lockout on VIN is 3.4V (rising, TA = 25°C)
- Typical feedback voltage FB is 0.8V (TA = 25°C, VIN = 12V)
- Typical FB pin bias current is 20nA (TA = 25°C, VIN = 12V)
- Maximum duty cycle is 87% (typ, 100mA load, TA = 25°C)
- Typical switch current limit is 1A (rising, TA = 25°C, VIN = 12V)
- 12-lead plastic MSOP package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck Regulator, LDO
1
2
12Pins
125°C
-
No SVHC (21-Jan-2025)
MSOP-EP
36V
1
MSOP-EP
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate