Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.600 |
10+ | €7.240 |
50+ | €5.820 |
100+ | €5.370 |
250+ | €5.020 |
500+ | €4.920 |
Product Information
Product Overview
LT3750 is a flyback converter designed to rapidly charge large capacitors to a user-adjustable target voltage. A patented boundary mode control scheme* minimizes transition losses and reduces transformer size. The transformer turns ratio and two external resistors easily adjust the output voltage. A low 78mV current sense accurately limits peak switch current and also helps to maximize efficiency. With a wide input voltage range, this device an operate from a variety of power sources. A typical application can charge a 100µF capacitor to 300V in less than 300ms. The CHARGE pin gives full control of the device to the user. The DONE pin indicates when the capacitor has reached its programmed value and the part has stopped charging. It is widely used in applications such as emergency warning beacons, professional photoflash systems, security/inventory control systems, high voltage power supply, electric fences, detonators etc.
- Charges any size capacitor
- Easily adjustable output voltage
- Drives high current N-MOSFETs
- Primary-side sense, no output voltage divider necessary
- Wide input voltage range is 3V to 24V
- Drives gate to VCC – 2V
- VCC quiescent current is 1.6mA typ at (not switching, CHARGE = 5V, TA = 25°C. VCC = VTRANS = 5V)
- Charge pin current is 24µA typ at (TA = 25°C, VCC = VTRANS = 5V)
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Capacitor Charger Controller
24V
10Pins
85°C
-
No SVHC (21-Jan-2025)
3V
MSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate