Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.750 |
10+ | €3.770 |
25+ | €3.510 |
100+ | €2.900 |
250+ | €2.600 |
500+ | €2.410 |
Product Information
Product Overview
LT3960 is a robust high speed transceiver that extends I²C bus through harsh or noisy environments at upto 400kbps using the CAN-physical layer. One device sits near the I²C, creating from SCL and SDA equivalent differential buses (I²CAN) on two twisted pairs. At the other end of the twisted pairs, a second device recreates the I²C bus locally for any I²C devices. It is widely used in application such as industrial networking, automotive networking, remote sensors etc.
- Protected from overvoltage line faults to ±40V
- Upto 400kbps I²C communications
- Input voltage operating range is 4V to 60V
- Bus voltage range is 3.3V or 5V
- Extended common mode range (±36V)
- Current limited drivers with thermal shutdown
- Power-up/down glitch free driver outputs
- Low current shutdown mode, transmit data dominant timeout function
- Operating temperature is -40°C to 125°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver, I2C
3V
MSOP-EP
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
400Kbps
5.5V
10Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate