Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.250 |
10+ | €3.430 |
50+ | €2.670 |
100+ | €2.430 |
250+ | €2.160 |
500+ | €2.000 |
Product Information
Product Overview
LT4322 is a floating active rectifier controller that drives an external N-Channel MOSFET to replace a rectifier diode. It is designed primarily for AC applications and operates with input supply frequencies ranging from DC to 100KHz. On each cycle of the input AC waveform, an external N-Channel MOSFET gate is enhanced to provide the equivalent of a low diode forward voltage drop of 25mV. The resulting reduction in power dissipation eliminates thermal design problems and costly heat sinks, greatly reducing PC board area. The addition of a high-voltage depletion N-Channel MOSFET enables operation at very high output voltages, limited only by the voltage ratings of two external MOSFETs. Application includes single-phase, 3-phase, and 6-phase bridge rectifiers, automotive alternator bridge rectifiers, off-line active bridge rectifier, 3-phase aircraft power, high-voltage DC diode-OR with reverse blocking.
- Replaces rectifying diodes with N-channel MOSFETs in rectifier applications
- Maximizes power efficiency, eliminates thermal design problems
- Wide operating voltage range from 9V to <gt/>500V
- Wide operating frequency range from DC to 100KHz
- Regulated 12V GATE drive for external N-Channel MOSFET enhancement
- Input supply undervoltage lockout is 4.4V (typ, VDDC Rising; measured at VDDA)
- Drop-out voltage, (VDDC – VDDA) is 120mV (typ, VDDC = CATHODE = 11V)
- CATHODE input bias current is -3µA (typ, forward bias, CATHODE = -25mV)
- GATE drive output low voltage is 5mV (typ, CATHODE = 12V, IGATE = 1mA)
- 8 lead plastic MSOP package, temperature range from -40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
9.5V
MSOP-EP
-40°C
-
No SVHC (07-Jul-2017)
60V
8Pins
150°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate