Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.420 |
10+ | €2.270 |
25+ | €2.010 |
100+ | €1.630 |
250+ | €1.440 |
500+ | €1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6000CDCB#TRMPBF
Order Code4020944
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product60kHz
Slew Rate Typ18V/ms
Supply Voltage Range1.8V to 16V
IC Case / PackageDFN
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Amplifier Case StyleDFN
Automotive Qualification Standard-
Bandwidth60kHz
No. of Amplifiers1 Amplifier
Slew Rate18V/ms
Product Overview
LT® 6000 is a single precision rail-to-rail input and output operational amplifier. Designed to maximize battery life in always-on applications. Typical applications include gas sensing, portable instrumentation, battery- or solar-powered systems, low voltage signal processing and micropower active filters.
- Fully specified on 1.8V and 5V supplies
- Rail-to-rail input and output
- Gain-bandwidth product: 50KHz typ at Freq = 1KHz
- Slew rate:15V/ms typ at V = –1, VOUT = 0.25V to 1.5V
- Low supply current per amplifier :16µA max at TA = 25°C
- 5µV/°C max input offset voltage drift at VCM = 0.5V, 1nA max input offset current at VCM = 0.5V
- 75nV/√Hz typ input noise voltage density and 25fA/√Hz typ input noise current density at f = 1KHz
- 96dB typ CMRR at VCM = 0V to 0.6V and 100dB typ PSRR at VS = 1.8V to 16V
- 6 lead DFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
18V/ms
IC Case / Package
DFN
Amplifier Type
General Purpose
Input Offset Voltage
500µV
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DFN
Bandwidth
60kHz
Slew Rate
18V/ms
Gain Bandwidth Product
60kHz
Supply Voltage Range
1.8V to 16V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability