Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.220 |
| 10+ | €16.030 |
| 50+ | €13.270 |
| 100+ | €12.880 |
| 250+ | €11.810 |
| 500+ | €10.730 |
Product Information
Product Overview
LT8228 is a 100V bidirectional constant-current or constant-voltage synchronous buck or boost controller with independent compensation network. The direction of the power flow is automatically determined by the device or externally controlled. The input and output protection MOSFETs protect against negative voltages, control inrush currents and provide isolation between terminals under fault conditions such as switching MOSFET shorts. In buck mode, the protection MOSFETs at the V1 terminal prevents reverse current. In boost mode, the same MOSFETs regulate the output inrush current and protects itself with an adjustable timer circuit breaker. It offers bidirectional input and output current limit as well as independent current monitoring. It is used in application such as dual battery automotive and industrial systems, high power system backup and supply stabilization, “N+1” redundant, high reliability power supplies, power interrupt protection system etc.
- Bidirectional voltage or current regulation, fault tolerant current sharing
- Bidirectional reverse current protection, programmable frequency is 80KHz typ at (RRT = 124K)
- Input and output negative voltage protection to -60V
- Bidirectional inrush current limit and boost output short protection
- Switching MOSFET short detection and protection, 10V gate drive
- Wide input and output voltage range upto 100V
- Bidirectional programmable current regulation and monitoring
- Extensive self-test, diagnostics and fault reporting
- Programmable soft-start and dynamic current limit
- Operating temperature is -40°C to 150°C, package style is 38-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
100V
-
38Pins
Synchronous Buck, Synchronous Boost
150°C
-
No SVHC (21-Jan-2025)
TSSOP-EP
6V
1Outputs
TSSOP-EP
600kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate