Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.580 |
10+ | €4.720 |
50+ | €3.910 |
100+ | €3.570 |
250+ | €3.220 |
500+ | €3.100 |
Product Information
Product Overview
LTC1732-8.4 is a complete constant-current/constant-voltage linear charge controller for lithium-ion (Li-Ion) batteries. Nickel-cadmium (NiCd) and nickel metal hydride (NiMH) batteries can also be charged with constant current using external termination. Charge current can be programmed with ±7% accuracy using external sense and program resistors. An internal resistor divider and precision reference set the final float voltage with ±1% accuracy. When the input supply is removed, this device automatically enters a low current sleep mode, dropping the battery drain current to 10µA. An internal comparator detects the end-of-charge (C/10) condition while a programmable timer, using an external capacitor, sets the total charge time. Fully discharged cells are automatically trickle charged at 10% of the programmed current until battery voltage exceeds 4.9V. It is used in application such as cellular phones, handheld computers, charging docks and cradles, digital cameras and camcorders etc.
- Programmable charge current, automatic battery recharge
- Programmable charge termination timer
- Input supply (wall adapter) detection output
- Input voltage range is 8.8V to 12V
- Automatic trickle charging of low voltage cells
- Programmable for constant-current-only mode
- Battery insertion detect and automatic charging of low-battery
- Input supply current is 1mA typical at (TA = 25°C, VCC = 9V, charger on, current mode)
- Operating temperature is -40° to 85°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, NiCd, NiMH
8.4V
MSOP
2Cells
70°C
-
No SVHC (21-Jan-2025)
12V
535mA
10Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate