Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.500 |
| 10+ | €16.910 |
| 25+ | €15.200 |
| 100+ | €14.300 |
| 250+ | €14.010 |
| 1800+ | €13.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€23.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1760IFW#TRPBF
Order Code4752031
Technical Datasheet
Battery TypeLi-Ion, Li-Pol, NiCd, NiMH
Input Voltage28V
Battery Charge Voltage28V
Charge Current4A
IC Case / PackageTSSOP
No. of Pins14Pins
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion, Li-Pol, NiCd, NiMH
Battery Charge Voltage
28V
IC Case / Package
TSSOP
No. of Cells
2Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
28V
Charge Current
4A
No. of Pins
14Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability