Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.690 |
10+ | €12.500 |
73+ | €9.890 |
146+ | €9.690 |
292+ | €9.490 |
511+ | €9.300 |
Product Information
Product Overview
LTC2323CUFD-12#PBF is a low noise, high-speed dual 12bit + sign successive approximation register (SAR) ADC with differential inputs and wide input common mode range. Operating from a single 3.3V or 5V supply, the LTC2323-12 has an 8VP-P differential input range, making it ideal for applications that require a wide dynamic range with high common mode rejection. The LTC2323-12 has a high speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 5Msps per channel throughput with one-cycle latency makes the device ideally suited for a wide variety of high speed applications. The LTC2323-12 dissipates only 38mW per channel and offers nap and sleep modes to reduce the power consumption to 5 μW for further power savings during inactive periods. Applications include high speed data acquisition systems, communications, remote data acquisition, imaging, optical networking, and multiphase motor control.
- Guaranteed 12bit, no missing codes, CMOS or LVDS SPI-compatible serial I/O
- 8VP-P differential inputs with wide input common mode range
- Integral linearity error is ±0.5LSB typical at (TA = 25°C, VDD = 5V, OVDD = 2.5V)
- Signal-to-noise ratio is 73dB typical at (fIN = 2.2MHz, VREFOUT1,2 = 4.096V, internal reference)
- Total harmonic distortion is -85dB typical at (fIN = 2.2MHz, VREFOUT1,2 = 4.096V)
- 1.8V to 2.5V I/O voltages, supply current is 14mA typ at (5Msps sample rate (IN+ = IN– = 0 V))
- 10MHz typical -3dB input linear bandwidth at (TA = 25°C and AIN = -1dBFS)
- Transition noise is 0.2LSBRMS typical at (TA = 25°C, VDD = 5V, OVDD = 2.5V)
- Aperture jitter is 1psRMS typical at (TA = 25°C and AIN = -1dBFS)
- Operating temperature range from 0°C to +70°C, 28-lead QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Pseudo Differential, Single Ended
Single
5.25V
28Pins
70°C
-
5MSPS
SPI
4.75V
QFN
0°C
Dual 12-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate