Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.910 |
| 10+ | €18.000 |
| 45+ | €15.440 |
| 135+ | €15.130 |
| 270+ | €14.820 |
| 540+ | €14.510 |
Product Information
Product Overview
LTC2325CUKG-12#PBF is a low noise, high-speed quad 12bit + sign successive approximation register (SAR) ADC with differential inputs and wide input common mode range. Operating from a single 3.3V or 5V supply, the LTC2325-12 has an 8VP-P differential input range, making it ideal for applications that require a wide dynamic range with high common mode rejection. The LTC2325-12 achieves ±0.5LSB INL typical, no missing codes at 12 bits and 77dB SNR. It has an onboard low drift (20ppm/°C max) 2.048V or 4.096V temperature-compensated reference. This device also has a high-speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 5Msps per channel throughput with one cycle latency makes the device ideally suited for a wide variety of high-speed applications. It dissipates only 45mW per channel and offers nap and sleep modes to reduce the power consumption to 26μW for further power savings during inactive periods.
- Four simultaneously sampling channels, guaranteed 12bit, no missing codes
- 1.8V to 2.5V I/O voltages, CMOS or LVDS SPI-compatible serial I/O
- Input common mode rejection ratio is 102dB typical at (fIN = 2.2MHz)
- Integral linearity error is ±0.5LSB typical at (TA = 25°C)
- Signal-to-noise ratio is 77dB typ at (fIN = 2.2MHz, VREFOUT1,2,3,4 = 4.096V, internal reference)
- Total harmonic distortion is -86dB typ at (fIN = 2.2MHz, VREFOUT1,2,3,4 = 4.096V)
- 95MHz typical -3dB input bandwidth at (TA = 25°C and AIN = -1dBFS)
- Aperture jitter is 1psRMS typical at (TA = 25°C and AIN = -1dBFS)
- Aperture delay is 500ps typical at (TA = 25°C and AIN = -1dBFS)
- Operating temperature range from 0°C to 70°C, 52-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Pseudo Differential, Single Ended
Single
5.25V
52Pins
70°C
-
5MSPS
SPI
4.75V
QFN
0°C
Quad 12-Bit SAR ADCs
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate