Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €36.850 |
10+ | €27.310 |
45+ | €25.370 |
135+ | €24.860 |
270+ | €24.360 |
Product Information
Product Overview
LTC2325-16 is a low noise, high speed quad 16bit successive approximation register (SAR) ADC with differential inputs and wide input common mode range. Operating from a single 3.3V or 5V supply, this device has an 8VP-P differential input range, making it ideal for applications which require a wide dynamic range with high common mode rejection. It also has a high speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 5Msps per channel throughput with one cycle latency makes the device ideally suited for a wide variety of high speed applications. It is widely used in application such as high speed data acquisition systems, communications, optical networking, multiphase motor control etc.
- Signal to noise ratio is 82dB typical at (fIN = 2.2MHz)
- Total harmonic distortion is -88dB typical at (fIN = 2.2MHz)
- VREF temperature coefficient is 20ppm/°C maximum
- Internal reference output voltage is 2.048V or 4.096V
- 1.8V to 2.5V I/O voltages
- Power dissipation is 20µW typical at (sleep mode)
- Integral linearity error is ±2LSB typical
- Operating temperature is 0°C to 70°C
- Package style is 52-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
52Pins
70°C
-
No SVHC (21-Jan-2025)
5MSPS
Serial, SPI
3.13V
QFN
0°C
Quad 16-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate