Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €36.850 |
10+ | €27.310 |
45+ | €26.760 |
135+ | €26.220 |
270+ | €25.670 |
Product Information
Product Overview
LTC2325HUKG-14#PBF is a low noise, high-speed quad 14bit + sign successive approximation register (SAR) ADC with differential inputs and wide input common mode range. Operating from a single 3.3V or 5V supply, the LTC2325-14 has an 8VP-P differential input range, making it ideal for applications that require a wide dynamic range with high common mode rejection. The LTC2325-14 achieves ±1LSB INL typical, no missing codes at 14 bits and 81dB SNR. The LTC2325-14 has an onboard low drift (20ppm/°C max) 2.048V or 4.096V temperature-compensated reference. The LTC2325-14 also has a high speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 5Msps per channel throughput with one cycle latency makes the LTC2325-14 ideally suited for a wide variety of high speed applications. Applications include high speed data acquisition Systems, communications, optical networking, and multiphase motor control.
- Four simultaneously sampling channels, guaranteed 14bit, no missing codes
- 8VP-P differential inputs with wide input common mode range
- 1.8V to 2.5V I/O voltages, CMOS or LVDS SPI-compatible serial I/O
- Integral linearity error is ±1LSB typical at (TA = 25°C)
- Signal-to-(noise + distortion) ratio is 81dB typ at (fIN = 2.2MHz, VREFOUT1,2,3,4 = 4.096V)
- Total harmonic distortion is -90dB typ at (fIN = 2.2MHz, VREFOUT1,2,3,4 = 4.096V)
- 95MHz typical -3dB input bandwidth at (TA = 25°C and AIN = -1dBFS)
- Supply current is 31mA typical at (5Msps sample rate (IN+ = IN– = 0V))
- Aperture jitter is 1psRMS typical at (TA = 25°C and AIN = -1dBFS)
- Operating temperature range from -40°C to 125°C, 52-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Pseudo Differential, Single Ended
Single
5.25V
52Pins
125°C
-
5MSPS
SPI
4.75V
QFN
-40°C
Quad 14-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate