Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.770 |
10+ | €19.440 |
45+ | €16.920 |
135+ | €16.910 |
270+ | €16.570 |
Product Information
Product Overview
LTC®2325-12 is a low noise, high speed quad 12bit + sign successive approximation register (SAR) ADC with differential inputs and wide input common mode range. This the LTC2325-12 has an 8VP-P differential input range, making it ideal for applications which require a wide dynamic range with high common mode rejection. The LTC2325-12 also has a high speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 5Msps per channel throughput with one cycle latency makes the LTC2325-12 ideally suited for a wide variety of high speed applications. The LTC2325-12 dissipates only 45mW per channel and offers nap and sleep modes to reduce the power consumption to 26μW for further power savings during inactive periods. Application includes high speed data acquisition systems, communications, optical networking, multiphase motor control.
- 5Msps/Ch throughput rate, four simultaneously sampling channels
- Guaranteed 12bit, no missing codes
- Signal-to-noise ratio is 77dB (typ, fIN = 2.2MHz, VREFOUT1,2,3,4 = 4.096V, internal reference)
- Total harmonic distortion is -86dB (typ, fIN = 2.2MHz, VREFOUT1,2,3,4 = 4.096V, internal reference)
- Guaranteed operation to 125°C
- 1.8V to 2.5V I/O voltage range
- Power dissipation is 102mW (typ, VDD = 3.3V, 5Msps sample rate, TA = 25°C)
- Resolution is 12bit (typ, TA = 25°C)
- Integral linearity error is ±0.5LSB (typ, TA = 25°C)
- 52 lead plastic QFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
52Pins
85°C
-
No SVHC (21-Jan-2025)
5MSPS
Serial, SPI
3.13V
QFN
-40°C
Quad 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate