Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.130 |
| 10+ | €6.290 |
| 50+ | €5.280 |
| 100+ | €4.860 |
Product Information
Product Overview
LTC®2431 is a 2.7V to 5.5V micropower 20bit differential ∆Σ analogue-to-digital converter with an integrated oscillator, 3ppm INL no missing codes and 0.56ppm RMS noise. This use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, the LTC2431 can be configured for better than 110dB differential mode rejection at 50Hz or 60Hz ±2%, or this can be driven by an external oscillator for a user-defined rejection frequency. The internal oscillator requires no external frequency setting components. The converters accept any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement configurations. The full-scale differential input range is from -0.5VREF to 0.5VREF. Application includes direct sensor digitizer, weight scales, direct temperature measurement, gas analysers, strain gauge transducers, instrumentation, data acquisition, industrial process control, DVMs and meters.
- Low supply current
- Differential input and differential reference with GND to VCC common mode range
- 10ppm full-scale error and 1ppm offset
- Output noise is 2.8µVRMS (typ, TA = 25°C)
- Single supply 2.7V to 5.5V operation range
- Internal oscillator no external components required
- 110dB Min, 50Hz/60Hz notch filter
- Resolution is 20bits (min, 0.1V ≤ VREF ≤ VCC, –0.5 • VREF ≤ VIN ≤ 0.5 • VREF)
- Offset error is 5µV (typ, 2.5V ≤ REF+ ≤ VCC, REF– = GND, GND ≤ IN+ = IN– ≤ VC)
- 10 lead plastic MSOP package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20bit
Differential
Single
5.5V
10Pins
70°C
-
No SVHC (25-Jun-2025)
-
3 Wire, Microwire, Serial, SPI
2.7V
MSOP
0°C
Single 20-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate