Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.760 |
| 10+ | €5.180 |
| 25+ | €4.760 |
| 100+ | €4.330 |
| 300+ | €3.890 |
| 500+ | €3.810 |
Product Information
Product Overview
LTC®2436-1 is a 2-channel differential input micropower 16bit No Latency ∆ΣTM analogue-to-digital converter with an integrated oscillator. The two differential channels convert alternately with a channel identification included in the conversion result. It uses delta-sigma technology and provides single conversion settling of the digital filter. Through a single pin, the LTC2436-1 can be configured for better than 87dB input differential mode rejection at 50Hz and 60Hz ±2%, or it can be driven by an external oscillator for a user-defined rejection frequency. The internal oscillator requires no external frequency setting components. Typical applications include direct sensor digitizer, weight scales, direct temperature measurement, gas analysers, strain-gauge transducers, instrumentation, data acquisition and industrial process control.
- Low supply current of 200µA, 4µA in autosleep
- Differential input and differential reference with GND to VCC common mode range
- 0.12LSB INL, no missing codes and 0.16LSB full-scale error and 0.006LSB offset
- 800nV rms noise, independent of vref
- No latency: digital filter settles in a single cycle and each channel conversion is accurate
- Internal oscillator-no external components required
- 87db min, 50Hz and 60Hz notch filter
- Single supply 2.7V to 5.5V operation and pin compatible with the 24bit LTC2412
- 16 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
16Pins
70°C
-
No SVHC (25-Jun-2025)
-
3 Wire, Microwire, Serial, SPI
2.7V
SSOP
0°C
Dual 16-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate