| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €2.010 |
Product Information
Product Overview
LTC®2451 is an Ultra-Tiny, 16bit ∆∑ ADC with I²C Interface. It uses a single 2.7V to 5.5V supply, accepts a single-ended analogue input voltage and communicates through an I²C interface. It includes an integrated oscillator that does not require any external components. It uses a delta-sigma modulator as a converter core and provides single-cycle settling time for multiplexed applications. This includes a proprietary input sampling scheme that reduces the average input sampling current several orders of magnitude lower than conventional ∆∑ converters. It is capable of upto 60 conversions per second and, due to the very large oversampling ratio, has extremely relaxed antialiasing requirements. Application includes system monitoring, environmental monitoring, direct temperature measurements, instrumentation, industrial process control, data acquisition, embedded ADC upgrades.
- GND to VCC single-ended input range
- Integral nonlinearity is 2LSB typical, no missing codes
- 0.08mV typical offset error (30Hz mode, TA = 25°C)
- 4LSB full-scale error, programmable 30/60 conversions per second
- Single conversion settling time for multiplexed applications
- Single-cycle operation with auto shutdown
- 400µA typical supply current (conversion, TA = 25°C)
- Internal oscillator no external components required
- Supply voltage range from 2.7 to 5.5V (TA = 25°C)
- 8 lead plastic TSOT-23 package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.5V
8Pins
85°C
-
60SPS
2 Wire, I2C
2.7V
TSOT-23
-40°C
Single 16-Bit Sigma-Delta ADCs
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate