Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2949HLXE#3ZZTRPBF
Order Code4566566
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €51.900 |
10+ | €45.410 |
25+ | €37.630 |
100+ | €33.740 |
2000+ | €31.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€51.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2949HLXE#3ZZTRPBF
Order Code4566566
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
InterfacesisoSPI, I2C, SPI
No. of Cells-
Supply Voltage Min4.5V
Supply Voltage Max14V
IC Case / PackageeLQFP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
-
Supply Voltage Max
14V
No. of Pins
48Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Interfaces
isoSPI, I2C, SPI
Supply Voltage Min
4.5V
IC Case / Package
eLQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability