Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.910 |
10+ | €4.930 |
25+ | €4.290 |
100+ | €3.570 |
250+ | €3.220 |
500+ | €3.090 |
Product Information
Product Overview
LTC2951-2 is a micropower, wide input voltage range pushbutton ON/OFF controller. The part contains a pushbutton input which controls the toggling of an open-drain enable output. The pushbutton turn OFF debounce time is externally programmable, while the turn ON debounce time is fixed at 128ms. A simple microprocessor interface allows for proper system house keeping prior to power down. Under system fault conditions, an adjustable KILL timeout delay ensures proper power-down. It is widely used in application such as portable instrumentation meters, blade servers, portable customer service PDA, desktop and notebook computers etc.
- Adjustable pushbutton debounce and delay timers
- Supply current is 6µA typical
- Wide operating voltage range is 2.7V to 26.4V
- EN output allows circuit breaker control
- Simple interface allows graceful µP shutdown
- High input voltage PB pin with internal pull-up resistor
- ±10KV ESD HBM on PB input
- Accurate 0.6V threshold on KILL comparator input
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic TSOT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pushbutton On/Off Controller
26.4V
TSOT-23
-40°C
LTC2951
MSL 1 - Unlimited
TSOT-23
2.7V
6µA
8Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate