Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.750 |
10+ | €7.910 |
91+ | €5.620 |
182+ | €5.510 |
273+ | €5.400 |
546+ | €5.280 |
Product Information
Product Overview
LTC3101 is a complete power management solution for low power portable devices. It provides three high efficiency switching DC/DC converters which seamlessly transition from battery to USB/wall adapter power when available. A synchronous buck-boost regulator provides complete flexibility, allowing operation from a single Li-Ion/polymer battery, 2 to 3 AA cells, a USB port or any other power source operating from 1.8V to 5.5V. Two always-alive outputs, a 50mA LDO and a 200mA MAX output that tracks the higher voltage input supply, provide power for critical functions or additional external regulators. Pushbutton control logic and a programmable-duration microprocessor reset generator simplify interfacing to a microprocessor while internal sequencing and independent enable pins provide flexible power-up options. It is used in application such as ultra-portable digital video cameras, personal handheld GPS navigators, portable medical instruments etc.
- Buck-boost VOUT is 1.5V to 5.25V
- Dual 350mA buck regulators, VOUT is 0.6V to VIN
- Pushbutton on/off control
- Programmable power-up sequencing
- Input quiescent current in (Burst mode operation) is 38μA typical
- Oscillator frequency is 1.27MHz typical
- Operating temperature is -40°C to 85°C
- Package style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DC/DC Converter and PowerPath Controller
5.5V
24Pins
85°C
-
No SVHC (21-Jan-2025)
1.8V
QFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate