Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.160 |
10+ | €9.750 |
25+ | €9.360 |
100+ | €8.970 |
Product Information
Product Overview
LTC3300-2 is a fault-protected controller IC for transformer-based bidirectional active balancing of multicell battery stacks. All associated gate drive circuitry, precision current sensing, fault detection circuitry and a robust serial interface with built-in watchdog timer are integrated. Each device can balance upto 6 series-connected battery cells with an input common mode voltage upto 36V. Fault protection features include readback capability, cyclic redundancy check (CRC) error detection, maximum on-time volt-second clamps, and overvoltage shutoffs. It is used in application such as electric vehicles/plug-in HEVs, high power UPS/grid energy storage systems, general purpose multicell battery stacks etc.
- Bidirectional synchronous flyback balancing of upto 6 Li-Ion or LiFePO4 cells in series
- Bidirectional architecture minimizes balancing time and power dissipation
- Individually addressable with 5bit address
- Numerous fault protection features
- 1MHz serial interface with 4bit CRC packet error checking
- Upto 92% charge transfer efficiency
- Stackable architecture enables 800V systems
- Operating temperature is -40°C to 150°C, qualified for automotive application
- Package style is 48-lead plastic eLQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LiFePO4, Li-Ion
6Cells
36V
48Pins
150°C
-
MSL 3 - 168 hours
Serial, SPI
9V
LQFP-EP
-40°C
Surface Mount
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate